PDP SEO Portlet

G2RL-14-E DC5

Electromechanical Relay SPDT 16A 5VDC 62.5Ohm Through Hole

Avnet Manufacturer Part #: G2RL-14-E DC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • Coil insulation system: Class F (UL1446).

Technical Attributes

Find Similar Parts

Description Value
62.5 Mohm
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,5 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 3.22186
100+
$3.22186
200+
$3.0477
400+
$2.9675
800+
$2.9055
1600+
$2.81912
SubTotal:
$322.19